
Number
Minimum order quantity: 15
Total (€ 0.19 / piece)
€ 0.32
-41 %
€ 2.85
incl. VAT
14-day return policy included
Technical specifications
- SJ 5303
- Product type
Foot
- Features
circular
- Type
Half-ball
- Material
Polyurethane (PE)
- Factory colour
Transparent
- Length
5.50 mm
- Width
11.2 mm
- Height
5.1 mm
- Dim
(L x W x H) 5.50 x 11.2 x 5.1 mm
- Content
1 pc(s)
- Type
7000001894
- Adhesive type
Acrylic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1518448 3M 7000001894 Foot circular Transparent (W x H) 11.2 mm x 5.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1518448 3M 7000001894 Foot circular Transparent (W x H) 11.2 mm x 5.1 mm 1 pc(s)































