• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000035282 FS 100 AW-C(VE100) Cable tie 100 mm 2.50 mm Black UV-proof 150 pc(s)

Image similar
Product type
Cable tie
Content
150 pc(s)
Cable tie length
100 mm
Cable tie width
2.50 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 pc(s))
Minimum order quantity: 150
Multiple: 150
Total (€ 0.03 / piece)
€ 4.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tape thickness 1 mm
  • Band lock: Slot grid
  • Labeling area: None
  • Detachable cap: no.
Product type

Cable tie

Content

150 pc(s)

Factory colour

Black

Cable tie length

100 mm

Cable tie width

2.50 mm

Cable tie features

UV-proof

Gearing

Outside

Halogen-free

Yes

Material

Plastic

Max. bundle diameter

25 mm

Manufacturer part #

7000035282

Minimum holding force

110 N

Type

FS 100 AW-C(VE100)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296389 3M 7000035282 FS 100 AW-C(VE100) Cable tie 100 mm 2.50 mm Black UV-proof 150 pc(s)

Description

The 3M Scotchflex cable ties black, UV resistant are made of polyamide 6/6, a tear-resistant nylon. Thanks to the grid lock principle, you can easily adjust any capacity. Thus, the cable ties tested according to UL E97527 are excellently suitable for bundling several cables.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)