• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000035287 FS 200 A-C(VE100) Cable tie 200 mm 2.50 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
2.50 mm
Material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tape thickness 1 mm
  • Band lock: Slot grid
  • Labeling area: None
  • Detachable cap: no.
Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

200 mm

Cable tie width

2.50 mm

Gearing

Outside

Halogen-free

Yes

Material

Plastic

Max. bundle diameter

55 mm

Manufacturer part #

7000035287

Minimum holding force

110 N

Type

FS 200 A-C(VE100)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295893 3M 7000035287 FS 200 A-C(VE100) Cable tie 200 mm 2.50 mm Ecru 100 pc(s)

Description

The 3M Scotchflex cable ties are made of transparent polyamide 6/6, a tear-resistant nylon. Thanks to the grid lock principle, you can easily adjust any capacity. Thus, the cable ties tested according to UL E97527 are excellently suitable for bundling several cables.

This text is machine translated.