• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000035295 FS 160 C-C(VE100) Cable tie 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
160 mm
Cable tie width
4.8 mm
Cable tie features
Oil-resistant
Chemical-resistant
Flame-retardant
Fuel-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Cable tie length

160 mm

Cable tie width

4.8 mm

Cable tie features

Oil-resistant

Chemical-resistant

Flame-retardant

Fuel-resistant

Gearing

Outside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Nylon PA 6.6

Max. bundle diameter

42 mm

Manufacturer part #

7000035295

Type

FS 160 C-C(VE100)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549147 3M 7000035295 FS 160 C-C(VE100) Cable tie 100 pc(s)