• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000035302 FS 360 CW-C(VE100) Cable tie 360 mm 4.80 mm Black UV-proof 40 pc(s)

Image similar
Product type
Cable tie
Content
40 pc(s)
Cable tie length
360 mm
Cable tie width
4.80 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tape thickness 1 mm
  • Band lock: Slot grid
  • Labeling area: None
  • Detachable cap: no.
Product type

Cable tie

Content

40 pc(s)

Factory colour

Black

Cable tie length

360 mm

Cable tie width

4.80 mm

Cable tie features

UV-proof

Gearing

Outside

Halogen-free

Yes

Material

Plastic

Max. bundle diameter

90 mm

Manufacturer part #

7000035302

Minimum holding force

300 N

Type

FS 360 CW-C(VE100)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293239 3M 7000035302 FS 360 CW-C(VE100) Cable tie 360 mm 4.80 mm Black UV-proof 40 pc(s)

Description

The 3M Scotchflex cable ties black, UV resistant are made of polyamide 6/6, a tear-resistant nylon. Thanks to the grid lock principle, you can easily adjust any capacity. Thus, the cable ties tested according to UL E97527 are excellently suitable for bundling several cables.

This text is machine translated.