• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000035311 FS 500 D-C(VE100) Cable tie 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
500 mm
Cable tie width
7.6 mm
Cable tie features
High UTS
Chemical-resistant
Flame-retardant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Cable tie length

500 mm

Cable tie width

7.6 mm

Cable tie features

High UTS

Chemical-resistant

Flame-retardant

Gearing

Outside

Max. temperature

85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

133 mm

Manufacturer part #

7000035311

Type

FS 500 D-C(VE100)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551188 3M 7000035311 FS 500 D-C(VE100) Cable tie 100 pc(s)