• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000063501 FVAM 2/6 Heatshrink w/o screw connectors Content: 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Heatshrink w/o screw connectors
Content
1 pc(s)
Manufacturer part #
7000063501
Factory colour
Black
Type
FVAM 2/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of conductors: 100
Product type

Heatshrink w/o screw connectors

Content

1 pc(s)

Manufacturer part #

7000063501

Factory colour

Black

Type

FVAM 2/6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297870 3M 7000063501 FVAM 2/6 Heatshrink w/o screw connectors Content: 1 pc(s)

Description

The 3M heat-shrink telecommunications connection and branch set FVAM is suitable for all filled and unfilled telecommunications and signal cables without compressed air monitoring. The fittings correspond to the technical delivery conditions of Deutsche Telekom AG The supplied protective insert serves as a water vapor barrier as well as to protect the cable splice from excessive heat and mechanical protection. A coating on the outside of the sleeve with temperature indicator color indicates the end of the shrinking process by a color change. A non-rusting locking bar prevents the cuff from being opened or pulled when shrinking. The scope of supply of the connection and junction set includes a heat-shrinkable sleeve with temperature indicator color, sealing rail, protective insert, screen connector and connecting cable, cable cleaning cloth, Emery cloth and installation instructions. A branch system is not included in the delivery.

This text is machine translated.

Scope of delivery

  • Heatshrink sleeve
  • Locking bar
  • Protective insert
  • Shielding connector
  • Cable cleaning cloth
  • Emery cloth
  • Installation instructions

What kind of Cable Sleeves are you looking for?