

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
19 mm
6 mm
Black
3:1
incl. adhesive
1 pc(s)
Polyolefin
7000099265
Yes
1 m
7000099265
3.2 mm
Datasheet 3818869 3M 7000099265 Heatshrink Black 19 mm 6 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions 3818869 3M 7000099265 Heatshrink Black 19 mm 6 mm Shrinkage:3:1 1 pc(s)
The necessary accessories are required to use the article as described.