• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT MAX850 Blow torch 1300 °C 150 min + piezo ignition 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot gas burner MAX850

  • Up to 1300 °C
  • continuously adjustable flame
  • Ideal for kitchen, household and workshop

Technical specifications

Product type

Blow torch

Max. temperature

1300 °C

Gas content

36 ml

Dim

(L x W x H) 15.5 x 7.5 x 19.5 cm

Weight

400 g

Max. operating time

150 min

Weight, information

approx.

Soldering iron features

+ piezo ignition

Width

7.5 cm

Height

19.5 cm

Length

15.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588386 TOOLCRAFT MAX850 Blow torch 1300 °C 150 min + piezo ignition 1 pc(s)

Conformity certificate

Conformity certificate 588386 TOOLCRAFT MAX850 Blow torch 1300 °C 150 min + piezo ignition 1 pc(s)

Description

This gas burner has a large, flicker-free jet flame produced by the large burner head. The flame is continuously adjustable and is ignited by the integrated piezo igniter. The high-temperature flame is perfect for soldering and brazing as well as heating up materials. It uses ISO butane gas (lighter gas).

Features

  • Safety lock
  • Continuous Function
  • Air and gas-flow regulator
  • Piezo ignition
  • removable stand.

Hints

Supplied without gas.

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)