• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot Microflame MFB/E Blow torch 1200 °C 60 min + piezo ignition 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-flame burner MFB/E

  • With Piezo ignition for super+fine flame form with normal butane gas cartridge
  • For finest flames and temperatures up to 2,192 °F/ 1,200 °C
  • Tank contents of 50cc - sufficient for approximately 60 minutes operation with normal flame

Technical specifications

Product type

Blow torch

Max. temperature

1200 °C

Gas content

50 ml

Weight

250 g

Max. operating time

60 min

Soldering iron features

+ piezo ignition

Operating time

2 h

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828688 Proxxon Micromot Microflame MFB/E Blow torch 1200 °C 60 min + piezo ignition 1 pc(s)

Description

For Proxxon Micromot Microflame MFB/E Blow torch 1200 °C 60 min + piezo ignition 1 pc(s) is ideal for soldering, desoldering, brazing, heating, burning-in and galvanizing. Perfect for electronics DIY, model-making, dental laboratories, jewellery making, and for hobbies and lost-wax processes, for example Tiffany glass crafting. Gas and air feeds are separately adjustable, for an extremely fine, steady flame.

Features

  • Removable stand.

Hints

Supplied without gas.

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)