• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial AIRPROP 2000 °C Blow torch 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-performance turbo soldering torch, very high and constant flame temperature. Ideal for hard and soft soldering for connection to the propane gas bottle.

  • For brazing (up to max. Ø 28 mm) of copper and steel pipes,
  • Sheet metal & fittings.
  • For soft soldering (up to max. Ø 54 mm) of copper and steel pipes,
  • Sheet metal & fittings.
  • Capillary gap soldering in plumbing and heating installations
  • Warm up.
  • This text is machine translated.

Technical specifications

Product type

Blow torch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144050 Rothenberger Industrial AIRPROP 2000 °C Blow torch 1 pc(s)

Description

Features

  • Working temperature: Approx. 800 °C | gas-carrying parts made of brass

Scope of delivery

  • 1x Airprop burner
  • 1x hose line – 2 m – both sides G 3/4" L.
  • 1x Top fire
  • 1x burner stand
  • 1x key

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)