• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert PRO 88 Heavy duty gas welding gun

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Per 88 burner set 5m

  • System

Technical specifications

  • Burner diameter: 60 mm
  • Length: 850 mm
  • gas consumption at 4 bar: 8250 g/h
Product type

Heavy duty gas welding gun

Type

Pro 88

110 kW

Weight

3.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607909 Sievert PRO 88 Heavy duty gas welding gun

Description

The complete burner for roof work. It is ideally suited for the laying on of welding railways, surface drying etc. handle and neck-pipe are soldered to each other (not removable). The optimal working pressure is 4 bar.

Scope of delivery

  • Roof burner 60 mm · Pressure regulator · Propane hose 5 m
  • This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 523.99€ 491.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)