• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial ROMAXI Pre-heater 1060 °C

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Power: approx. 30 KWh
  • Gas consumption: approx. 2.5 kg/h at 2 bar
Product type

Pre-heater

Type

RoMaxi

Flame/operating temperature

1060 °C

Max. operating pressure

4 bar

Consumption

8 kg/h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825871 Rothenberger Industrial ROMAXI Pre-heater 1060 °C

Description

Edge reinforced and surface hardened 57 mm high-power burner with flame stabiliser. Ergonomic safety handle with three-way valve and fixed pilot flame. Ideal for the gluing of bitumen railways, large-area Unkrautabflammen, roofing and asph alti develop. 600 mm burner pipe approx. 35-degree with burner stand.

Scope of delivery

  • High-performance burner
  • Safety handle
  • 600 mm burner pipe
  • 5 m propane hose G2x 3/8" L.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)