• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 1500003543 1500003543 Cigarette lighter Current

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible arc-lighter with USB charging cable

  • Cost saving, as no petrol or gas requiredFor easy and reliable lighting of candles, cigars, fireworks, etc.Automatic safety shut-off after 10 seconds

Technical specifications

Product type

Cigarette lighter

Fuel type

Current

Refillable with ...

Charging via micro-USB cable

Dim

(W x H x D) 125 x 265 x 28 mm

Weight

13 g

Factory colour

Red

Silver

Content

1 pc(s)

Width

125 mm

Height

265 mm

Depth

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633098 Rothenberger Industrial 1500003543 1500003543 Cigarette lighter Current

Description

Thanks to USB – EASY CHARGING AT any USB port (computer, laptop, power bank, etc.) Since power is used, wind or rain cannot choke the "flame", i.e. the arc. The flexible front part can be rotated in all directions and thus a secure inflammation "downwards" (candles, tea lights etc.) is possible.

This text is machine translated.

Scope of delivery

  • 1x Rothenberger Industrial arc lighterMicro USB cableUser manual
  • 1x lithium battery, 220 mAh, 3.7 V, 0.81 W

Hints

Automatic safety shut-off after 10 seconds

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

What kind of Lighters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)