• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blanko 206362 Cigarette lighter

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Survival kit

  • The outdoor survival set for an adventure holiday
  • Flint with grip approx. 110 mm long
  • Scraper with handle approx. 62 mm long

Technical specifications

Product type

Cigarette lighter

Dim

(W x H x D) 110 x 1.5 x 62 mm

Weight

0.05 kg

Factory colour

Black

Content

1 Set

Material

Steel

Plastic

Width

110 mm

Height

1.5 cm

Depth

62 mm

Fuse

Flint

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165146 Blanko 206362 Cigarette lighter

Description

The outdoor survival set for an adventure vacation or just to indicate at the next barbecue: The set contains a flint with scraper in order to light a fire in any weather. The scraper contains a whistle in the handle and a small saw, the flint and a compass. Length of the scraper including handle approx. 62 mm, length of flint including handle approx. 110 mm.

This text is machine translated.

Scope of delivery

  • 1 flint
  • 1 Scraper

What kind of Lighters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)