• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert Pro 88 Titanium Pre-heater

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • BSP connection 3/8" LH
Product type

Pre-heater

Max. operating pressure

4 bar

Operating pressure (min.)

1.5 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533596 Sievert Pro 88 Titanium Pre-heater

Description

The PRO 88 Titanium edge welding torch 50/400mm is very small and light weight edge welding torch especially for small work on corners and edges. Very good fine regulation of the work flame.

This text is machine translated.

Scope of delivery

  • Quick release valve
  • Adjustable base

Hints

The optimum working pressure is 4 bar.

More interesting products

(*All information is plus legal VAT)