• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert ProVenturix D60 Pre-heater

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pre-heater

12.6 kW

Max. operating pressure

4 bar

Operating pressure (min.)

1.5 bar

Consumption

0.98 kg/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533587 Sievert ProVenturix D60 Pre-heater

User & Safety Instructions 3533587 Sievert ProVenturix D60 Pre-heater

Description

The Sievert Pro Venturix system is the next generation of roof burners. It provides maximum security, efficiency and user-friendly application in one package. This newly patented, PER Venturix burner technology provides complete, safe and efficient gas combustion and reduces gas consumption to a minimum. The PRO Venturi edge welding torch set D60 is particularly suitable for the welding of bituminous roof tracks in the connection area thanks to special neck tube and has a set of 10 m length. It can be connected to all cylinders with this connection thanks to DIN connection.

This text is machine translated.

Scope of delivery

  • Pro Venturix D60 burner
  • Handle
  • Propane hose 10m
  • Pressure regulator
  • Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 789.00€ 756.99*

More interesting products

(*All information is plus legal VAT)