User & Safety Instructions 2297863 3M 7000099518 91-AH 21-5 N Heatshrink w/o screw connectors Content: 1 pc(s)
Description
The 3M series 91 AH N heat-shrink fittings are suitable for all unshielded, unarmoured cables with PVC or VPE conductor insulation in the low-voltage range up to 0.6/1kV. It can be used both for outdoor applications and for laying on the ground. It has been developed and approved according to DIN V 47640 for crimp connectors. The heat-shrink connection set consists of a thick-walled, melt-adhesive-coated outer hose and four or five heat-melt-adhesive-coated inner hoses. Crimp connectors are not included in the delivery. Due to its good resistance to chemicals and alkalis, it ensures a high mechanical protection for the connection. It is UV resistant and offers excellent moisture protection. The halogen-free connection set has good insulation properties and is therefore suitable for use in electrical installation, in industry and in power supply companies. It is easy and quick to install thanks to its slim design even in confined spaces.
The 3M series 91 AH N heat-shrink fittings are suitable for all unshielded, unarmoured cables with PVC or VPE conductor insulation in the low-voltage range up to 0.6/1kV. It can be used both for outdoor applications and for laying on the ground. It has been developed and approved according to DIN V 47640 for crimp connectors. The heat-shrink connection set consists of a thick-walled, melt-adhesive-coated outer hose and four or five heat-melt-adhesive-coated inner hoses. Crimp connectors are not included in the delivery. Due to its good resistance to chemicals and alkalis, it ensures a high mechanical protection for the connection. It is UV resistant and offers excellent moisture protection. The halogen-free connection set has good insulation properties and is therefore suitable for use in electrical installation, in industry and in power supply companies. It is easy and quick to install thanks to its slim design even in confined spaces.