• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000099520 91-AH 24 N Heatshrink w/o screw connectors Content: 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Heatshrink w/o screw connectors
Min. cross section
35 mm²
max. cross section
150 mm²
Content
1 pc(s)
Manufacturer part #
7000099520
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of conductors: 4
  • Design: Heat shrink
  • Rated voltage U0/U (Um): 0.6/1 (1.2) kV
  • Suitable for N(A)YY
  • With concentric shielding: No.
  • For connecting paper with plastic-insulated cables: No.
Product type

Heatshrink w/o screw connectors

Min. cross section

35 mm²

max. cross section

150 mm²

Content

1 pc(s)

Manufacturer part #

7000099520

Features

halogen-free

Type

91-AH 24 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332551 3M 7000099520 91-AH 24 N Heatshrink w/o screw connectors Content: 1 pc(s)

Description

The 3M 91 AH N series heat-shrink fittings are suitable for all unshielded, non-armed cables with PVC or VPE conductor insulation in the low-voltage range up to 0.6 kV. It can be used both for outdoor applications and for laying underground. It has been designed and approved for use in crimp connectors in accordance with DIN V 47640. The heat-shrink connecting set consists of a thick-walled, hot-melt adhesive coated outer hose and four or five inner hoses coated with hot-melt adhesive. Pressure connectors are not included in the delivery. Due to its good resistance to chemicals and alkalis, it guarantees a high mechanical protection for the connection. It is UV resistant and offers excellent protection against moisture. The halogen-free connection set possesses good insulation properties and is thus suitable for use in the electrical installation, in the industry and with power supply companies. It is easy and quick to install, thanks to its slim design even in confined spaces.

This text is machine translated.

What kind of Cable Sleeves are you looking for?