• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000099584 91-AHA 25N Heatshrink w/o screw connectors Content: 1 pc(s)

Image similar
Product type
Heatshrink w/o screw connectors
Min. cross section
185 mm²
max. cross section
240 mm²
Content
1 pc(s)
Manufacturer part #
7000099584
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of conductors: 4
  • Design: Heat shrink
  • Rated voltage U0/U (Um): 0.6/1 (1.2) kV
  • For connecting paper with plastic-insulated cables: No.
Product type

Heatshrink w/o screw connectors

Min. cross section

185 mm²

max. cross section

240 mm²

Content

1 pc(s)

Manufacturer part #

7000099584

Features

halogen-free

Type

91-AHA 25N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332547 3M 7000099584 91-AHA 25N Heatshrink w/o screw connectors Content: 1 pc(s)

Description

The 3M 91 series AHA N heat-shrink fittings are suitable for all shielded, reinforced cables with PVC or VPE conductor insulation in the low-voltage range up to 0.6/1kV. It can be used both for outdoor applications and for laying underground. The heat-shrink connecting set consists of a thick-walled, hot-melt adhesive coated outer hose and four or five inner hoses coated with hot-melt adhesive. Included in the delivery are also a copper fabric hose, two roll springs and a roll of Scotch 23 self-fusing rubber band, but no press connectors. Due to its good resistance to chemicals and alkalis, it guarantees a high mechanical protection for the connection. It is UV resistant and offers excellent protection against moisture. The halogen-free connection set possesses good insulation properties and is thus suitable for use in the electrical installation, in the industry and with power supply companies. It is easy and quick to install, thanks to its slim design even in confined spaces.

This text is machine translated.

What kind of Cable Sleeves are you looking for?