
Number
Minimum order quantity: 7
Total (€ 0.34 / piece)
€ 2.38
incl. VAT
14-day return policy included
Technical specifications
- Product type
Foot
- Features
circular
- Type
Half-ball
- Material
Polyurethane (PE)
- Factory colour
Transparent
- Length
8.00 mm
- Width
16 mm
- Height
7.9 mm
- Dim
(L x W x H) 8.00 x 16 x 7.9 mm
- Content
1 pc(s)
- Type
7100002892
- Adhesive type
Acrylic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1518450 3M 7100002892 Foot circular Transparent (W x H) 16 mm x 7.9 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1518450 3M 7100002892 Foot circular Transparent (W x H) 16 mm x 7.9 mm 1 pc(s)































