• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7100037201 91-AH 23 N Heatshrink w/o screw connectors Content: 1 pc(s)

Image similar
Product type
Heatshrink w/o screw connectors
Min. cross section
25 mm²
max. cross section
95 mm²
Content
1 pc(s)
Manufacturer part #
7100037201
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of conductors: 4
  • Design: Heat shrink
  • Rated voltage U0/U (um): 0.6/1 (1.2) kV
  • Suitable for: N(A)YY
  • With concentric shielding: no.
  • For connecting paper cables with plastic-insulated cables: no.
Product type

Heatshrink w/o screw connectors

Min. cross section

25 mm²

max. cross section

95 mm²

Content

1 pc(s)

Manufacturer part #

7100037201

Features

halogen-free

Type

91-AH 23 N

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293240 3M 7100037201 91-AH 23 N Heatshrink w/o screw connectors Content: 1 pc(s)

Description

The 3M series 91 AH N heat-shrink fittings are suitable for all unshielded, unarmoured cables with PVC or VPE conductor insulation in the low-voltage range up to 0.6/1kV. It can be used both for outdoor applications and for laying on the ground. It has been developed and approved according to DIN V 47640 for crimp connectors. The heat-shrink connection set consists of a thick-walled, melt-adhesive-coated outer hose and four or five heat-melt-adhesive-coated inner hoses. Crimp connectors are not included in the delivery. Due to its good resistance to chemicals and alkalis, it ensures a high mechanical protection for the connection. It is UV resistant and offers excellent moisture protection. The halogen-free connection set has good insulation properties and is therefore suitable for use in electrical installation, in industry and in power supply companies. It is easy and quick to install thanks to its slim design even in confined spaces.

This text is machine translated.

What kind of Cable Sleeves are you looking for?