• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M AR4SZ25 3M™ Extra strong anti-slip coating (L x W) 20 m x 25 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Extra strong anti-slip coating

  • Anti-slip coverings for extremely stressed and highly frequented areas
  • Particularly large abrasive particles, which resist clogging in muddy and oily conditions
  • High performance adhesive
  • Suitable for agricultural and forestry equipment, road construction, civil engineering, trucks, tractors, Construction machinery, cranes and building equipment
  • Can be deleted without losing the friction properties

Our service for you

Technical specifications

Product type

Anti-slip tape

Dim

(L x W) 20 m x 25 mm

Factory colour

Black

Width

25 mm

Length

20 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436526 3M AR4SZ25 3M™ Extra strong anti-slip coating (L x W) 20 m x 25 mm

User & Safety Instructions

User & Safety Instructions 2436526 3M AR4SZ25 3M™ Extra strong anti-slip coating (L x W) 20 m x 25 mm

Description

The self-adhesive 3M™Anti-slip coating Extra strong provides for additional slip protection in extreme, heavily frequented areas. The extra strong mineral grain ensures high stability, even in wet and oil. The open, absorbent surface prevents clogging and reduces the time required for cleaning.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)