• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SW3TR25N 3M™ Safety Walk™ Wet Zone Fine (Type 3) (L x W) 18.3 m x 25.4 mm Transparent

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.61)
€ 72.99
-10 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Safety Walk™ Wet Zone Fine (Type 3)

  • For areas where barefoot running
  • The high-performance waterproof adhesive is ideal for wet environments
  • Easy and quick to lay
  • Safe, non-slip surface
  • Durable

Our service for you

Technical specifications

Product type

Anti-slip tape

Dim

(L x W) 18.3 m x 25.4 mm

Factory colour

Transparent

Width

25.4 mm

Length

18.3 m

Slip prevention

DIN 51130 R10

DIN 51098 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436692 3M SW3TR25N 3M™ Safety Walk™ Wet Zone Fine (Type 3) (L x W) 18.3 m x 25.4 mm Transparent

User & Safety Instructions

User & Safety Instructions 2436692 3M SW3TR25N 3M™ Safety Walk™ Wet Zone Fine (Type 3) (L x W) 18.3 m x 25.4 mm Transparent

Description

The self-adhesive 3M™ Safety Walk™ Anti-slip coating wet zone fine is characterized by a finely structured, non-slip surface made of plastic granules. It offers increased safety and comfort in wet areas where barefoot running is a must. For all smooth surfaces in barefoot and wet-zone areas, especially in shower rooms, bathrooms, sanitary facilities and saunas.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)