• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M BUMPON 017 Feet set Transparent, Black 700 pc(s)

Packaging type
Box
Product type
Feet set
Material
Polyurethane
Factory colour
Transparent
Black
Content
700 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 700 pc(s))
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Feet set

Material

Polyurethane

Factory colour

Transparent

Black

Content

700 pc(s)

Type

BUMPON 017

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149924 3M BUMPON 017 Feet set Transparent, Black 700 pc(s)

Description

3M™ Bumpon™ Set 017 Elastic buffer, case with more than 700 pieces at 10 different, self-adhesive elastic buffers. 3M Bumpon elastic buffers can be used in the home or at work as device feet, buffer stops and spacers. These polyurethane flexible pads are plasticizer-free, self-adhesive and highly anti-slip, leaving no scratches or stains on the surface. The cylindrical flat surface provides excellent pressure tolerance and slip resistance. They are easy to attach thanks to 3M adhesive, remain soft and flexible. Absorbs vibrations and noises from small household appliances, objects and electronic devices. Can be used as a spacer for aligning picture frames or during transport to avoid direct contact between products. Can be used as buffer stop for cabinet doors, doors, flaps, etc. to protect your product from dents, wear and damage as well as to dampen vibrations and noises. As non-slip feet on the bottom of small devices. For protecting surfaces from scratches, damages and dents. Ideal for electronic devices such as mobile and fixed-line telephones, electronic cabinets, keyboards, foot pedals, scales, clocks, loudspeakers, stereo systems, DVD players and computers.

This text is machine translated.

Features

  • Made of polyurethane, free from plasticizers
  • easy to attach thanks to 3M™ Adhesive material
  • high slip resistance
  • does not leave any scratches or stains on the surface
  • Damping vibrations and noises.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)