• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M D8095 Secure Click D8095 A2P3 R Filter combo 2 pc(s)

Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 28.00 / piece)
€ 81.99
-32 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Secure click combination filter D8095 A2P3 R

Our service for you

Technical specifications

Product type

Filter combo

A2P3 R

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149851 3M D8095 Secure Click D8095 A2P3 R Filter combo 2 pc(s)

Description

3M™ Secure Click™ Combination filter D8095, A2P3 R, for protection against organic gases and vapors (boiling point above 65 °C) and particles up to 30 times the limit.
The 3M™ Secure Click™ Combination Filter D8095, A2P3 R, is a lightweight filter that combines protection and comfort. It offers low breathing resistance and a good balance with optimum field of view. The combination filter can be quickly and easily clicked into place with the half mask series 3M™ Secure Click™ HF 800(SD).

This text is machine translated.

Features

  • For use against a range of gases and vapors, depending on the model selected
  • Compatibility and approvals between filters and face mask depend on the regulations
  • Please refer to the technical data sheet to ensure that filters and face mask are approved
  • Listening: Quick and easy connection of the filter cartridge: Simply insert the connecting parts into each other and let them click into place. Use with 3M™ Secure Click™ face masks
  • Feel: Experience breathability and greater comfort with the world's first quad-flow filter for gases and vapors
  • The curved back design allows a wide field of view and compatibility with certain protective visors
  • Protection in dangerous environments. For industrial/commercial use only.

What kind of Respirator Filters are you looking for?

More interesting products

(*All information is plus legal VAT)