• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu 422 760 Multi-use filter DIRIN 230 Filter class/protection level: A2B2E2K1 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-use filter DIRIN 230

Our service for you

Technical specifications

  • Material: plastic (ABS).
Product type

Multi-purpose filter

Content

1 pc(s)

Weight

240 g

Standards

EN 141

Type

MULTI-USE FILTER DIRIN 230 A2B2E2K1

Filter class/protection level

A2B2E2K1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 831777 Ekastu 422 760 Multi-use filter DIRIN 230 Filter class/protection level: A2B2E2K1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 831777 Ekastu 422 760 Multi-use filter DIRIN 230 Filter class/protection level: A2B2E2K1 1 pc(s)

Description

BIOSTOP prevents the Penetration by Bacteria and / or Fungi through the Filter material.

Features

  • (For Half and Full face masks suitable).

What kind of Respirator Filters are you looking for?

More interesting products

(*All information is plus legal VAT)