• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Diamond Grade™ 983-71 S 98371S Reflective tape Yellow (reflective) 50 m (L x W) 50 m x 55 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.00)
€ 150.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond Grade 983 Tanker Sticker reflective film

  • Self-adhesiveImproves visibilityFor more self-protection

Technical specifications

  • Reflex class: RA3/C
  • Power Level: diamond grade™
Dim

(L x W) 50 m x 55 mm

Product type

Reflective tape

Factory colour

Yellow (reflective)

Content

50 m

Adhesive tape features

For tankers

For complex vehicle bodies

Microprismatic

Width

55 mm

Length

50 m

Series

Diamond Grade™ 983

Type

Diamond Grade™ 983-71 S

Certificate

ECE 104 Klasse C

Description

3M™ Diamond Grade™ 983S Series Contouring Markers are designed for use on tankers and vehicles with difficult shapes. The segmented band 983S offers excellent reflection and brightness. Functional: Eight years. Meets the requirements of UNECE 104. Available in yellow, white and red.3M offers a range of homologated, retro-reflective contour markers that are labeled as required for ECE compliance and meet all requirements of the ECE104 regulation. All marking tapes are classified as C-Class, which was the brightest markings allowed by the regulations. They are also easy to install, resistant to detachment and other damage, and retain their Leuchtkraft and Color even under difficult conditions.

This text is machine translated.

Features

  • Micro-prismatic film with high reflection value
  • Visibility from even acute angles
  • Retroreflection even in wet conditions
  • Simple affixing using self-adhesive roll-on material
  • Superior integration into vehicle layout
  • Resistant to petrol fumes, occasional fuel spills and cleaning
  • Functional for at least eight years when adhering to instructions for handling and cleaning, as well as normal use.
  • Meets the requirements of the UN/ECE 104 and approved by Federal Office for Motor Vehicles (KBA) Test mark: 104 R -00821

Hints

Please observe the legal requirements and regulations regarding contour and warning markings on vehicles!