
Number
Total (1 m = € 1.80)
€ 44.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hook-and-loop tape
- Hook-and-loop feature
stick-on
- Factory colour
Black
- Length
2.5 m
- Width
25 mm
- Content
1 pc(s)
- Dim
(L x W) 2.5 m x 25 mm
- Manufacturer part #
SJ3870/IPS
- Type
Dual Lock
- Keyboard layout
English, QWERTY
- Weight
136 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2144905 3M Dual Lock Hook-and-loop tape stick-on (L x W) 2.5 m x 25 mm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2144905 3M Dual Lock Hook-and-loop tape stick-on (L x W) 2.5 m x 25 mm Black 1 pc(s)
Description
Adhesives on a large number of materials. The flexible 3M dual lock pressure lock consists of a polyolefin carrier with small mushroom heads, which by pressing together (audibly) form a stable, but can be reassembled up to 1 time. Three mushroom head densities can be combined with each other and thus produce different holding forces - depending on the need. The SJ387 product family, equipped with a high-performance modified acrylate adhesive, is suitable for bonding on a large number of materials, e.g. on high- and low-energy plastics, metals and many powder coatings.
This text is machine translated.
This text is machine translated.
Features
- Modified acrylate adhesive
- Inside and outside
- Black
- High shear strength
- High shear strength






































