
Technical specifications
- Adhesive: Acrylate
- Roll length: 2 x 5 m
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Mushroom hooks
- Hook-and-loop feature
stick-on
- Factory colour
Translucent
- Length
5000 mm
- Width
25 mm
- Min. temperature
-30 °C
- Max. temperature
+50 °C
- Content
5 m
- Dim
(L x W) 5000 mm x 25 mm
- Manufacturer part #
SJ457D
- Type
SJ 457D Dual Lock
- Temperature range
-30 - +50 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 540895 3M SJ 457D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 5 m
User & Safety Instructions
User & Safety Instructions 540895 3M SJ 457D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 5 m
Information
Information 540895 3M SJ 457D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 5 m
Information 540895 3M SJ 457D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 5 m
Information 540895 3M SJ 457D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 5 m
Information 540895 3M SJ 457D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 5 m


























