
Number
Total (1 m = € 16.00)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
3M Dual Lock SJ356B Tran 25mmx2.5m 57mm
- High instant adhesion
- Suitable for indoor and outdoor use
Technical specifications
- Product type
Hook-and-loop tape
- Hook-and-loop feature
stick-on
- Factory colour
Transparent
- Length
2.5 m
- Width
25 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2.5 m x 25 mm x 50 mm
- Manufacturer part #
SJ3560/IPS
- Type
Dual Lock
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2144903 3M Dual Lock Hook-and-loop tape stick-on (L x W) 2.5 m x 25 mm Transparent 1 pc(s)
Description
Designed for gluing to metal, glass and plastic materials with high surface energy 3M™ Dual Lock™ is a self-adhesive, flexible pressure lock in roll form. The patented system consists of black polyolefin strips with short stem hemispherical heads. Pressing together creates a fixed but reclosable connection. Unlike conventional fixing systems such as screws or rivets, no holes are required that affect the visual appearance of the surface. The acrylate adhesive with high temperature resistance is suitable for different surfaces, e.g. high- and low-energy plastics, metals and powder coatings.
This text is machine translated.
This text is machine translated.
Features
- VHB™ Adhesive
- Inside and outside
- Translucent
- Good instant adhesion
- High shear strength





































