• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M EAR TR01000 Tracers Protective ear plugs 29 dB Reusable EN 352-2 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M TR-01-000 E-A-R TRACERS TISSE PACK SNR 20DB

Our service for you

Technical specifications

Product type

Protective ear plugs

Type

Reusable

Factory colour

Blue

SNR

29 dB

Content

1 Pair

EN standard

EN 352-2

Features

incl. cord

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149886 3M EAR TR01000 Tracers Protective ear plugs 29 dB Reusable EN 352-2 1 Pair

Description

The 3M™ E A R™ Tracers™ earplugs are located in the cord with the help of a metal detector, thanks to their bronze ball and metal chips, during final control in the food or pharmaceutical industry. In addition, both the plugs and the cord are colored blue. In this way, they guarantee maximum safety for processes with the highest hygiene requirements. In addition, they are characterized by a patented Three-blade shape, which does not require any size adjustment. They can be easily worn around the neck when Not in use with the practical cord. The plugs are easy to insert into the ear canal and offer high wearing comfort and reliable protection. The soft silicone ensures low pressure in the ear canal. The metal detectable ear plugs have a washable surface and thus guarantee more hygiene, longer durability and a comfortable fit. With their low insulation value (SNR = 20dB), they still enable optimum communication despite hearing protection. They are always hygienically packed in the practical storage box.

This text is machine translated.

Features

  • Long life
  • Optimal voice communication with optimum protection ensured at the same time
  • Perfect fit and comfort
  • Correct noise protection with low noise exposure
  • Permanently comfortable fit and optimum protection effect.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)