• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M EAR PP01002 Classic Protective ear plugs 31 dB Disposable EN 352-2 1 Pair

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3019 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.40 / piece)
€ 1.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PP-01-002 E-A-R CLASSIC EARPLUGS SNR 28DB

Our service for you

Technical specifications

Product type

Protective ear plugs

Type

Disposable

Factory colour

Yellow

SNR

31 dB

Content

1 Pair

EN standard

EN 352-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149884 3M EAR PP01002 Classic Protective ear plugs 31 dB Disposable EN 352-2 1 Pair

Description

The E A R™ Classic™ are pre-formed ear plugs that optimally lock the ear canal in order to reduce dangerous noise and loud noises. These products are available with or without cord. The design without cord is also available in the dispenser.

This text is machine translated.

Features

  • SNR = 28 dB
  • The slowly expanding foam produces only a low pressure in the ear, adapts to the ear canal and thus increases the wearing comfort
  • Moisture-resistant material for uniform expansion time even in humid environments
  • The structured surface prevents the slipping of the ear plugs.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)