• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2112000 x-fit one 2 click Protective ear plug dispenser Disposable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Uvex x-fit ear protection dispenser one 2 click

Our service for you

Technical specifications

  • Dimensions: 480 x 170 x 180 mm
Product type

Protective ear plug dispenser

Type

Disposable

Factory colour

Grey

Weight

1.1 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2160166 uvex 2112000 x-fit one 2 click Protective ear plug dispenser Disposable 1 pc(s)

Datasheet 2160166 uvex 2112000 x-fit one 2 click Protective ear plug dispenser Disposable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2160166 uvex 2112000 x-fit one 2 click Protective ear plug dispenser Disposable 1 pc(s)

Description

Features

  • Easy-to-operate and robust dispenser for wall mounting. The easy mounting and an acoustic signal support the use of hearing protection. With one click, the plugs in the hand. A transparent design enables an easy level control. An additional einhangbare drip tray prevents the plug. The donor is also supplied attached at a central point of larger production areas economically with hearing protection.
  • This text is machine translated.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)