• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor Optime I H510A Over-the-Head Earmuffs

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

652 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M Peltor Optime I H510A Over-the-Head Earmuffs

  • Earcup pivot points tilt for optimum comfort and efficiency
  • Ultra light (only 180g) with liquid/foam filled earmuff cushions.
  • SNR-value: 27 dB

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

27 dB

Weight

180 g

Factory colour

Yellow

EN standard

EN 352-1

Features

incl. headband

Standards

EN 352-1

Depth

200 mm

Height

100 mm

Width

150 mm

Standards

EN 352

Type

Standard

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 832863 3M Peltor Optime I H510A Over-the-Head Earmuffs

User & Safety Instructions

User & Safety Instructions 832863 3M Peltor Optime I H510A Over-the-Head Earmuffs

Description

Recommended Application: Chipping, Chiseling, Drilling, Furnace Operations, Grinding, Heavy Equipment Operations, Machining, Pouring/Casting, Power Fastening, Riveting, Sanding, Sawing, Welding

Recommended Industry: Agriculture, Automotive, Chemicals, General Manufacturing, Healthcare, Oil & Gas, Pharmaceuticals, Primary Metals

Features

  • Medium-sized insulating value
  • Slim design
  • Spring steel clamp with 2-point suspension
  • Variably adjustable & ergonomically designed
  • Constant pressure
  • Wide, comfortable sealing cushions
  • Hygiene kits available
  • Also available in other colours.
  • Lightweight
  • Perfect adaptation to the shape of the head
  • Sealing seat the capsule protects against leaks
  • Filled with a unique combination of liquid and foam
  • Recovery of hygiene & insulation power without buying
  • High levels of comfort and the best possible combination with other PSA
  • Protection through secure fit of the capsule
  • Good heat dissipation
  • Hygienic
  • Economical
  • Low contact pressure and sealing rings with a unique combination of foam and liquid provide for a high wearing comfort
  • Protection through secure fit of the capsule
  • Sealing seat the capsule protects against leaks
  • Filled with a unique combination of liquid and foam
  • Lightweight
  • Perfect adaptation to the shape of the head
  • Recovery of hygiene & insulation power without buying.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)