• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor Bulls Eye I H515FB Protective ear caps 28 dB EN 352-1:2002 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M Peltor BULL S EYE I EAR DEFENDERS H515FB BLACK SNR 27 DB

  • Insulation noise level of up to 28 dB. Approved in accordance with EN 352:2020
  • For use when shooting and hunting
  • The cushioned metal headband design ensures constant pressure during the entire wearing duration, in order to ensure a reliable protection
  • The specially angled capsule prevents any contact with the rifle piston so that you don't get affected when shooting
  • Soft, wide ear pads filled with liquid and foam provide for optimal sealing and low contact pressure
  • Cushion and inserts are available as replacement kits
  • The foldable headband makes it easy to store in a bag or bag

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

28 dB

Weight

1000 g

Factory colour

Black

EN standard

EN 352-1:2002

Features

foldable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2149867 3M Peltor Bulls Eye I H515FB Protective ear caps 28 dB EN 352-1:2002 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2149867 3M Peltor Bulls Eye I H515FB Protective ear caps 28 dB EN 352-1:2002 1 pc(s)

Description

The 3M™ PELTOR™ Bull's Eye I earbuds are our ear protectors designed for hunting and shooting environments. They are formed to prevent contact with the rifle piston and to prevent you from being affected when shooting. Available in black and green versions.

The 3M™ PELTOR™ Bull's Eye I earbuds are durable and comfortable hearing protection for shooting. Our ear defenders dampen noise level by up to 28 dB. Approved in accordance with EN 352:2020. The capsules are tilted in the lower area so that contact with the gun piston is avoided and you will not be affected during shooting. The soft, wide foam cushions provide for an optimum sealing and a low contact pressure around the ears. Thus the ear caps can be worn comfortably even over longer period of time. For carrier acceptance, it is important that the hearing protection is comfortable and provides reliable protection without hindering the shooting. The protection of the ear caps ensures adequate protection in most situations with high load of noise, without hindering. The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. Available in green and color-matched black. With the foldable headband, they can be stored compact and practically in a bag or a bag, when not in use.

This text is machine translated.

Features

  • The sealing rings are designed in such a way that an optimum insulation is combined with low contact pressure
  • Soft, wide cushions reduce the pressure around the ears and increase the wearing comfort
  • Easily replaceable cushions and inserts keep the earmuffs hygienic and clean
  • Foldable headband that can be easily stored in a bag or bag for protection.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)