• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor H540AV Optime III Hi-Viz Ear Defenders Green (fluorescent)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Optime™ III Ear Muffs

  • SNR-value: 35 dB
  • For extreme exposure of noise

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

34 dB

Weight

285 g

Factory colour

Green (fluorescent)

EN standard

EN 352-1

Standards

EN 352-1

Type

High-Visibility

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 886355 3M Peltor H540AV Optime III Hi-Viz Ear Defenders Green (fluorescent)

User & Safety Instructions

User & Safety Instructions 886355 3M Peltor H540AV Optime III Hi-Viz Ear Defenders Green (fluorescent)

Information

Information 886355 3M Peltor H540AV Optime III Hi-Viz Ear Defenders Green (fluorescent)

Description

The 3M™ PELTOR™ Optime™ III Ear muffs have been developed for use in extremely high noise environments, particularly those dominated by low frequency sounds. The product is based on a technology featuring double cup design to help minimise resonance effect, resulting in excellent high frequency attenuation. In addition, a combination of specially designed spacer and cup helps to provide excellent protection against high frequency sounds.

Features

  • Maximum insulation value
  • Twin-Cup construction
  • Spring steel clamp with 2-point suspension
  • Variably adjustable & ergonomically designed
  • Constant pressure
  • Wide, comfortable sealing cushions
  • Hygiene kits available
  • Also available in other colours.
  • Very good protection during high volumes
  • Double capsule structure for the highest insulation power
  • Perfect adaptation to the shape of the head
  • Sealing seat the capsule protects against leaks
  • Filled with a unique combination of liquid and foam
  • Recovery of hygiene & insulation power without buying
  • Wide range of uses
  • Very high level of security
  • Convenient & comfortable
  • Protection through secure fit of the capsule
  • Close fit
  • Good heat dissipation
  • Hygienic
  • Economical
  • Compatibility with other PSA
  • Protection through secure fit of the capsule
  • Very high level of security
  • Economical
  • Sealing seat the capsule protects against leaks
  • Double capsule structure for the highest insulation power
  • Perfect adaptation to the shape of the head
  • Very good protection at high volumes.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)