• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8706357 Kid Earmuffs 27 dB EN 352-1 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

370 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kid Earmuffs SNR 27 dB

  • SNR 27 dB
  • ABS shell
  • PU sponge pad

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

27 dB

Weight

200 g

Factory colour

Neon green

Black

EN standard

EN 352-1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902119 TOOLCRAFT TO-8706357 Kid Earmuffs 27 dB EN 352-1 1 pc(s)

Description

Protect the ears of your children. No matter whether at home on the construction site, in the football stadium or at parties, with the TOOLCRAFT ear defenders, even the small ones can be present.

This text is machine translated.

Features

  • Folded dimension (D x W x H): 10 x 12 x 13 cm
  • Unfolded dimension (D x W x H): 10 x 12 x 18 cm

Scope of delivery

  • Earmuffs
  • Manual

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)