• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10672128 Protective ear caps headset 32 dB EN 352 1 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

466 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Protective Ear Cap

  • SNR 32 noise reduction rating
  • Advanced Bluetooth 5.4 technology
  • Integrated microphone for clear communication
  • Intelligent active listening functionality
  • IP 54 dust and water protection

Our service for you

  • Symbol image for TOOLCRAFT TO-10672128 Protective ear caps headset 32 dB EN 352 1 pc(s)

Technical specifications

Product type

Protective ear caps headset

SNR

32 dB

Factory colour

Black

EN standard

EN 352

Charging method (Power Delivery)

w/o USB Power Delivery

Charging capacity (max.)

5 W

Charging capacity (min.)

0.1 W

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557376 TOOLCRAFT TO-10672128 Protective ear caps headset 32 dB EN 352 1 pc(s)

Description

The black TOOLCRAFT SNR32 noise-cancelling headset combines a certified hearing protection according to the EN 352 standard with current communication technology. It is designed for professional use in B2B working environments and provides protection class IP 54 to protect against dust and water. The power supply is ensured via an integrated 3.7 V lithium accumulator with a capacity of 1,000 mAh.

Reliable noise reduction and active listening
With a noise reduction rate (SNR) of 32 dB the Headset provides for a targeted noise reduction in loud environments. At the same time, the model has an intelligent active listening function. This range of functions offers the user the advantage that he is protected against harmful noise, but is still not insulated from his direct environment.

Modern connectivity and communication
The system uses advanced Bluetooth® 5.4 technology for stable wireless transmission. Thanks to the integrated Dual device connection two devices can be coupled simultaneously with the headset. An integrated microphone enables clear communication with colleagues or customers, while the additional music playback function makes the working day more pleasant. The system language option is preset to English.


This text is machine translated.

Features

  • Powered by a 3.7 V 1000 mAh lithium rechargeable battery pack
  • Music Playback
  • Dual Device Connection

Scope of delivery

  • Earmuff
  • Microphone
  • USB charging cable
  • 3.5 mm audio cable
  • Manual

Hints

3.7 V, 1000 mAh lithium battery pack
Voice language option: English

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.98*

What kind of Protective Ear Caps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)