• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor WorkTunes Pro HRXS220A Protective ear caps headset 32 dB 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective ear caps headset

SNR

32 dB

Weight

351 g

Factory colour

Black

Features

incl. jack connector

incl. radio

Depth

200 mm

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1538824 3M Peltor WorkTunes Pro HRXS220A Protective ear caps headset 32 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1538824 3M Peltor WorkTunes Pro HRXS220A Protective ear caps headset 32 dB 1 pc(s)

Description

The 3M™ PELTOR™ WorkTunes™ earhook protects you from harmful noise at the workplace and gives you the ability to listen to the radio via the integrated AM/FM function. Thanks to the integrated antenna, the fast digital station search function and the memory function for transmitters, it is a flexible ear protection that makes your work more comfortable.

Features

  • Protects the hearing with simultaneous AM and FM radio reception with the built-in antenna
  • Digital station search and voice-controlled menu system with frequency announcement
  • 3.5 mm stereo input (only for listening, limited to 82 dB) for connecting external devices (e. g. smartphone, radio, intercom or iPod)
  • The automatic switch-off function switches off the earhook after 4 hours when not in use, switches it off after 4 hours. A warning signal informs the wearer when the batteries need to be replaced
  • The electronics are located in the outer part of the capsule to reduce corrosion caused by welding.

Scope of delivery

  • 2 x AA batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.97*

What kind of Protective Ear Caps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)