• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle 2637 Protective ear plugs 34 dB Disposable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Ear PLUGS SNR: 34 db

  • Made of soft PU foam
  • Very comfy

Our service for you

Technical specifications

Product type

Protective ear plugs

Type

Disposable

Factory colour

Blue

SNR

34 dB

Material (details)

Polyurethane

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2306461 Leipold Doehle 2637 Protective ear plugs 34 dB Disposable 1 pc(s)

Description

Ear plugs made of soft PU-foam, comfortable protection against annoying and harmful noise. The PU foam can be ergonomically shaped and ideal.

This text is machine translated.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)