• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor X4A Protective ear caps 32 dB 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ear Defender X4 with Headband

  • Damps noise level by up to 33 dBThe wide, flat head bracket is electrically insulated and makes the hearing protection electrically resistant or "dielectric".Easy-to-recognize protection level thanks to color codingThe innovative sealing ring and the new insulating cushion technology offer excellent protection against low frequencies in an optimized designWide, soft insulation cushions for long wearing comfortDouble head clip design for heat dissipation and internal stainless steel design that ensures constant pressure and a comfortable fit over a period of 8 hoursThe design optimizes weight distribution and balance to ensure outstanding wearing comfort

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

32 dB

Weight

234 g

Factory colour

Black

Light green

EN standard

EN 352-1:2002

Features

incl. headband

Standards

EN 352-1:2002

Standards

EN 352

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 424725 3M Peltor X4A Protective ear caps 32 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 424725 3M Peltor X4A Protective ear caps 32 dB 1 pc(s)

Information

Information 424725 3M Peltor X4A Protective ear caps 32 dB 1 pc(s)

Description

The 3M™ PELTOR™ X Series Ear Muffs X4A is a high performance hearing protector for use against high noise levels in a wide range of industries, offering 33(dB) attenuation with a sleek, low profile aesthetically pleasing design. Innovative sealing ring provide excellent acoustic protection particularly against sounds dominated by low frequencies. Soft wide cushions help reduce pressure around the ears and improve comfort and wearability. Large space inside cups helps reduce moisture heat build-up.

Features

  • Excellent acoustic protection
  • Soft wide cushions
  • Extremly slim and lightweight.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.91*

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)