• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M GG6001SGAF-BLK Safety goggles Anti-fog coating, Anti-scratch coating Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 35.99
-22 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ GoggleGear™ 6000 full-view glasses

  • Black frame.

Our service for you

Technical specifications

Product type

Safety goggles

Factory colour

Black

Window tinting

None

Weight

1000 g

DIN standard

DIN 166

DIN 170

EN standard

EN 166

EN 170

Features

Anti-fog coating

Anti-scratch coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436500 3M GG6001SGAF-BLK Safety goggles Anti-fog coating, Anti-scratch coating Black

Datasheet 2436500 3M GG6001SGAF-BLK Safety goggles Anti-fog coating, Anti-scratch coating Black

User & Safety Instructions

User & Safety Instructions 2436500 3M GG6001SGAF-BLK Safety goggles Anti-fog coating, Anti-scratch coating Black

Description

The 3M™ GoggleGear™ 6000 full-view glasses GG6002SGAF-BLK-EU are large profile full-view goggles with black frame and indirect ventilation for better air circulation and less fogging. The transparent polycarbonate glass with Scotchard™ anti-fog and anti-scratch coating provides longer life and better visibility.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)