• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos 9192680 Safety glasses UV protection Grey, Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-clamp glasses uvex pheos s guard colorless sv ext.

  • Extreme lightness
  • Fog-proof inside and scratch-proof outside
  • Full field of view down
  • Adjustable disc inclination

Our service for you

Technical specifications

  • Disc material: PC plastic UV filter
  • Coating: uvex supravision extreme
Product type

Safety glasses

Factory colour

Grey

Black

Window tinting

None

Weight

45 g

DIN standard

DIN 166

DIN 170

EN standard

EN 166

EN 170

Material

Polycarbonate (PC)

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383886 uvex pheos 9192680 Safety glasses UV protection Grey, Black

User & Safety Instructions

User & Safety Instructions 2383886 uvex pheos 9192680 Safety glasses UV protection Grey, Black

Description

With every application optimally protected - and perfectly equipped: The safety glasses uvex x x-fit pro can be individually adapted to your requirements. For even more security and performance.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)