• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M MGO 1316 19x30,5 7000057529 Magnetic tape Brown (L x W) 30 m x 19 mm 5 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M 3M.MAGNET TAPE 19mmx30,5mx0,84mm br MGO 1316 19x30,5

  • Brown
  • (L x W) 30 m x 19 mm

Technical specifications

  • Double-sided: no.
  • Suitable for high voltage: no.
  • Insulating: no.
  • Magnetic: Yes
  • Self-fusing/amalgamating: no.
Product type

Magnetic tape

Adhesive tape features

Removable

Temperature-resistant

Flexible

Magnetic

Cuttable

Length

30 m

Width

19 mm

Thickness

1 mm

Max. temperature

+70 °C

Min. temperature

-45 °C

Factory colour

Brown

Type

MGO 1316 19x30,5

Content

5 pc(s)

Dim

(L x W) 30 m x 19 mm

Material thickness

1 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296887 3M MGO 1316 19x30,5 7000057529 Magnetic tape Brown (L x W) 30 m x 19 mm 5 pc(s)

Description

The 3M 3M magnetic tape 1316 is a magnet in tape form, which is coated with adhesive on one side. The 0.9 millimeter thick permanent magnet is flexible and can be cut easily with scissors. With a extraction force of 70.4 g/cm, it is therefore ideally suited for the production of detachable signage on metallic surfaces. Its high temperature resistance of 45 °C to +70 °C allows its use in a wide range of work areas.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.