• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M MGO1317-19X30.5 Magnetic tape Brown (L x W) 30.5 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.54)
€ 230.00
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ MGO 1317 MAGNETIC TAPE

  • brown
  • (L x W) 30.5 m x 19 mm.

Technical specifications

Product type

Magnetic tape

Adhesive tape features

Magnetic

Length

30.5 m

Width

19 mm

Thickness

1.55 mm

Factory colour

Brown

Adhesive type

Gum

Type

MGO1317-19X30.5

Content

1 pc(s)

Dim

(L x W) 30.5 m x 19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445452 3M MGO1317-19X30.5 Magnetic tape Brown (L x W) 30.5 m x 19 mm 1 pc(s)

Description

Bendable and can be cut to size - the magnetic adhesive tape adapts to your needs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)