• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M S-433L Disposable hood EN 166 White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ S433 Disposable lightweight hood (white) in size L with neck/shoulder cover Material: Web 24

Our service for you

Technical specifications

Product type

Disposable hood

Factory colour

White

EN standard

EN 166

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633381 3M S-433L Disposable hood EN 166 White

User & Safety Instructions

User & Safety Instructions 2633381 3M S-433L Disposable hood EN 166 White

Information

Information 2633381 3M S-433L Disposable hood EN 166 White

Information 2633381 3M S-433L Disposable hood EN 166 White

Information 2633381 3M S-433L Disposable hood EN 166 White

Description

The S-433L disposable hood is a S Series headpiece for the 3M™ Versaflo™ respiratory system. It covers the head and face and offers eye and face protection according to EN166 (protection against liquid splashes and low impact particles). In addition, it offers reliable protection of neck and shoulder area. The disposable hood was made from the cost-effective universal textile material Web24. It thus offers an ideal solution for applications in which the entire header section has to be replaced frequently – for example in pharmaceutical production. As with all light-weight hoods of the S-series, an excellent air distribution provides for more comfort and less noises in this model too. The extra-large field of view offers a very good view. The S-433L disposable hood is available in two adjustable sizes. This product has the size L and the color white. Protection level TH3.

This text is machine translated.

Features

  • Easy disposal
  • Eye and face protection tested according to EN166:F.
  • Protection level TH3
  • Noise minimization
  • Low weight
  • Large field of view
  • Very good air distribution