• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos faceguard 9790170 Neck shield Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Sun and neck protection 9790170 for Uvex pheos faceguard

Our service for you

Technical specifications

  • Features: Cooling function
Product type

Neck shield

Factory colour

Black

Material

Fabric

Polyester

Head width (max.)

590 mm

Head width (min.)

520 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489211 uvex pheos faceguard 9790170 Neck shield Black

Description

Sun and neck protection for uvex pheos faceguardCan be easily attached to the system via push button

This text is machine translated.

Scope of delivery

  • 1x sun and neck protection 9790170