• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Scotch-Brite™ Handpad 7447 707447 Sanding block (L x W) 224 mm x 158 mm 20 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

110 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 50.83)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotch-Brite™ Hand Pad 7447, 158 mm x 224 mm, A VF+

  • Get a superior alternative to steel wool, wire brushes, sandpaper and other nonwoven products for cleaning or finishing tasksWith fine aluminum oxide abrasive for cleaning, finishing and deburringSuitable for use on wood, metal, plastic, ceramics, porcelain, Glass, rubber or composite materials
  • Scotch-Brite logo in red with white text 'Finishing Strong' and 'Since 1958'.

Technical specifications

Product type

Sanding block

Length

224 mm

Width

158 mm

Content

20 pc(s)

Dim

(L x W) 224 mm x 158 mm

Documents & Downloads

Datasheet

Datasheet 2861106 3M Scotch-Brite™ Handpad 7447 707447 Sanding block (L x W) 224 mm x 158 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 2861106 3M Scotch-Brite™ Handpad 7447 707447 Sanding block (L x W) 224 mm x 158 mm 20 pc(s)

Description

The resin-bonded Clean and Finish (CF) fleece material generates uniform, reproducible finish results. Through its versatile applicability, it is a universal handpad for most of the standard applications.The all-purpose Scotch-Brite™ Handpad 7447 is suitable for a wide range of materials and tasks. Our hand pads combine flexibility with effective abrasion and precise handling for an even, fine surface finish. They are especially suitable for demanding cleaning work. Scotch-Brite hand pads are similar to 1-sized steel wool. Unlike this, however, they do not tear during use, do not rust after use and make no fine metal splinters. The open fleece does not become clogged and can be used dry, with water or solvents and rinsed for reuse. Our brown hand pads can be used in many different ways. They lie comfortably in the hand, enables the user a precise control and can be used for a uniform finish with a hand sanding block. Use with an orbital sander for larger surfaces.Our hand pads are equipped with a fine aluminum oxide abrasive which enables fast and fine abrasion for a homogeneous finish. Experts prefer aluminum oxide due to its robustness, high rate of abrasion and long service life. The tips and edges of the durable abrasive break off during use, creating continuously fresh cutting edges. In contrast to conventional abrasives, such as grenade, the lifetime is extended.Aluminium oxide is often used for sanding in addition to finishing due to its high removal rate, hardness, strength and low heat generation.It is suitable for various surfaces such as wood and metal, including iron alloys.The unique Scotch-Brite™ grinding products, developed for industrial use, are ideal for surface machining. The abrasive is combined with nylon fleece or other synthetic fibers to achieve constant results over the entire life span. The open nonwovens are dust-resistant and ensure a continuously high removal rate of the abrasive minerals by minimizing the joining of the fibers.

This text is machine translated.

Features

  • Get a superior alternative to steel wool, wire brushes, sandpaper and other nonwoven products for cleaning or finishing tasks
  • With fine aluminum oxide abrasive for cleaning, finishing and deburring
  • Suitable for use on wood, metal, plastic, ceramics, porcelain, Glass, rubber or composite materials

More interesting products

(*All information is plus legal VAT)