• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SCOTCH27-12X20 Cloth tape White (L x W) 20 m x 12 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.85)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotch® 27 fiber optic fabric tape, white, 12 mm x 20 m, 0.18 mm

  • 0.178 mm woven fiber glass fabric tape with pressure-sensitive, heat-hardened rubber adhesive
  • Designed for use in dry 600 volt applications requiring high mechanical strength and high temperature resistance
  • The adhesive has been specially developed and prepared for corrosion protection
  • Tear-off edge, abrasion-proof and adaptable
  • For use as coil protection, anchoring, bandages, Kern, layer, and transverse insulation
  • Printable
  • Flame retardant according to UL® 510

Technical specifications

  • Elongation at tear 5 %
  • Tensile strength: 252 N/cm
Product type

Cloth tape

Adhesive tape features

Fibreglass-reinforced

Length

20 m

Width

12 mm

Max. temperature

+150 °C

Factory colour

White

Adhesive type

Gum

Carrier material

Fibreglass fabric

Type

SCOTCH27-12X20

Content

1 pc(s)

Dim

(L x W) 20 m x 12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098740 3M SCOTCH27-12X20 Cloth tape White (L x W) 20 m x 12 mm 1 pc(s)

Description

3M™ fiber-optic fabric tape 27 is a 0.178 mm woven insulating tape with pressure-sensitive, heat-hardened rubber adhesive. The adhesive tape is designed for use in dry 600 volt applications requiring high mechanical strength and high temperature resistance. The adhesive has been specially developed and prepared for corrosion protection.

This text is machine translated.

Features

  • For protection against high heat-emitting electrical components and for protection against heat radiation, as cable protection with soldering and welding work.

Hints

The Scotch® 27 fiber optic cable tape can withstand a breakdown voltage of 3,000 volts and has a temperature resistance of up to 130°C of insulation class B. It is therefore well suited for insulation of strong thermal, electrical components and also protective elements against heat radiation. Like all fiber glass bands, it is especially resistant against tearing and abrasion. This ensures a long functionality even at high mechanical stress such as in electric motors. Due to its elasticity, the insulating tape coated with a heat-hardened rubber adhesive fits perfectly on various surfaces. At the same time, the printable fabric structure ensures excellent absorption of resins and paints.

More interesting products

(*All information is plus legal VAT)